OmronG3VM401EYTRSolid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 25 | |
| 320 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS) | |
| 1 Form A | |
| -20 | |
| 65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 7.12 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
