OmronG3VM-355FRSolid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 8-Pin DIP SMD Stick
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.3 | |
25 | |
280 | |
0.12 | |
MOSFET | |
AC|DC | |
2500(RMS) | |
1 Form A|1 Form B | |
-20 | |
65 | |
Stick | |
Mounting | Surface Mount |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 9.66 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.