OmronG3VM353BSolid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN 0.15A 280V AC/DC-OUT 6-Pin DIP Stick
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 25 | |
| 280 | |
| 0.15 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 Form B | |
| -20 | |
| 65 | |
| Stick | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 7.12 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

