OmronG3VM352JTRSolid State Relays - SSRs
Solid State Relay 50mA 1.3V DC-IN 0.11A 350V AC/DC-OUT 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 50 | |
| 350 | |
| 0.11 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 2 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.4 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

