OmronG3VM-351DY1Solid State Relays - SSRs
Solid State Relay 25mA 1.4V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 25 | |
| 280 | |
| 0.1 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS) | |
| 1 | |
| 0.8 | |
| 2 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

