OmronG3VM-26M11Solid State Relays - SSRs
Solid State Relay 15mA 5.2V DC-IN 1A 20V AC/DC-OUT 6-Pin Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 4.8 | |
| 5.2 | |
| 15 | |
| 20 | |
| 1 | |
| MOSFET | |
| AC|DC | |
| 1000 | |
| 500(RMS) | |
| 0.002 | |
| 3.5 | |
| 2.5 | |
| 1.5 | |
| 1 Form B | |
| -30 | |
| 80 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 11 mm |
| Package Width | 5 mm |
| Package Length | 10 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

