OmronG3VM21GR1Solid State Relays - SSRs
Solid State Relay 30mA 1.3V DC-IN 0.3A 20V AC/DC-OUT 4-Pin SOP Stick
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 30 | |
| 20 | |
| 0.3 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 0.001 | |
| 0.8 | |
| 0.5 | |
| 0.5 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Stick | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 3.9 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

