OmronG3VM-201G1Solid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 25 | |
| 200 | |
| 0.2 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 | |
| 0.8 | |
| 8 | |
| 3 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Stick | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 3.9 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

