OmronG3VM-201FR(TR05)Solid State Relays - SSRs
Solid State Relay 25mA 1.8V DC-IN 1.5A 160V AC/DC-OUT 8-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.5 | |
| 1.8 | |
| 25 | |
| 160 | |
| 1.5 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 | |
| 0.8 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 9.66 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

