| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 1.8 |
| Maximum Input Current (mA) | 25 |
| Maximum Output Voltage (V) | 160 |
| Maximum Output Current (A) | 0.7 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| Pin Count | 4 |