| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Maximum Output Current (A) | 6 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Minimum Load Current (mA) | 6000(Max) |
| I/O Isolation Voltage (V) | 1500(RMS) |
| Maximum Off-State Leakage Current (uA) | 1 |
| Typical Input to Output Capacitance (pF) | 0.8 |
| Maximum Turn-On Time (ms) | 2 |
| Maximum Turn-Off Time (ms) | 0.5 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Stick |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 6.3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 6 |
| Lead Shape | Gull-wing |