NKK SwitchesG3T13AHSwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.8 | |
| 1 | |
| PC Mount with Bracket | |
| Gull Wing | |
| 3 | |
| 0.55 | |
| 2.54 | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Resin | |
| Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| Ultra-Miniature | |
| 11 | |
| 1.5 | |
| 7.5 | |
| 5.55 | |
| 0.6 | |
| 11 | |
| 13.35 | |
| 5.55 |
The process sealed G3T13AH toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The G3T13AH toggle switch has a gull wing termination style. This component will be shipped in tray format. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 5.55 mm tall and 13.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

