GeneSiC SemiconductorG3R45MT17DMOSFETs
Trans MOSFET N-CH SiC 1.7KV 52A 3-Pin(3+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 15 | |
| -55 to 175 | |
| 52 | |
| 62@15V | |
| 106@15V | |
| 3199@1000V | |
| 364000 | |
| 12 | |
| 19 | |
| 17 | |
| 33 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

