GeneSiC SemiconductorG3R20MT12KMOSFETs
Trans MOSFET N-CH SiC 1.2KV 100A 4-Pin(4+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 18 | |
| -55 to 175 | |
| 100 | |
| 22.5@18V | |
| 180@15V | |
| 5814@800V | |
| 389000 | |
| 11 | |
| 17 | |
| 18 | |
| 38 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 23.6(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

