GeneSiC SemiconductorG3R160MT12JMOSFETs
Trans MOSFET N-CH SiC 1.2KV 19A 8-Pin(7+Tab) TO-263
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 18 | |
| -55 to 175 | |
| 19 | |
| 180@18V | |
| 23@15V | |
| 724@800V | |
| 110000 | |
| 8 | |
| 12 | |
| 12 | |
| 15 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.43 |
| Package Width | 9.08 |
| Package Length | 10.18 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

