OmronG3NA-210B-DC5-24Solid State Relays - SSRs
Solid State Relay 7mA 32V DC-IN 10A 264V AC-OUT 4-Pin
Omron’s G3NA-210B-DC5-24 unit is a solid-state AC output relay with a maximum output of 264V/10A. The G3NA-210B-DC5-24 is UL certified, CSA certified, and RoHS-compliant.
The G3NA-210B-DC5-24 is rated for input voltages of 5V to 24V, while a built-in varistor absorbs external surges and an operation indicator allows monitoring operation.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 32 | |
| 7 | |
| 264 | |
| 10 | |
| Triac | |
| AC | |
| 2500 | |
| -30 | |
| 80 | |
| Mounting | Screw |
| Package Height | 27(Max) |
| Package Width | 58(Max) |
| Package Length | 43(Max) |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
