OmronG3MC-202PL DC5Solid State Relays - SSRs
Solid State Relay 6V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 6 | |
| 264 | |
| 2 | |
| Triac | |
| AC | |
| 2500 | |
| -30 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 20.5(Max) |
| Package Width | 4.5(Max) |
| Package Length | 24.5(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

