NKK SwitchesG3B25APSwitch Push Button
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.3 | |
| Surface Mount | |
| Gull Wing | |
| 6 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 0.6 | |
| 8.5 | |
| 7.6 | |
| 12.3 |
Ideal for low current and low voltage circuits, this G3B25AP push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3B25AP push switch has a gull wing termination style. This product is 8.5 mm long, 12.3 mm tall and 7.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

