Reduced Price
NKK SwitchesG3B25AB-S-YASwitch Push Button
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Black | |
| 3.8 | |
| Surface Mount | |
| Gull Wing | |
| 6 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Straight | |
| -30 | |
| 85 | |
| Stick | |
| 11 | |
| 7.6 | |
| 12.8 |
Easily reset the current state or mode using this G3B25AB-S-YA push button switch manufactured from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3B25AB-S-YA push switch has a gull wing termination style. This product is 11 mm long, 12.8 mm tall and 7.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

