10-25% Off
NKK SwitchesG3B15AP-S-YASwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Black | |
| 3.8 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Straight | |
| -30 | |
| 85 | |
| Stick | |
| 0.6 | |
| 8.5 | |
| 7.6 | |
| 12.8 |
Never worry about turning off components or cutting off certain sections of a circuit with this G3B15AP-S-YA push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The G3B15AP-S-YA push switch has a gull wing termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.5 mm long, 12.8 mm tall and 7.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

