NKK SwitchesG3B15AB-S-XASwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Black | |
| 3.8 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Straight | |
| -30 | |
| 85 | |
| Stick | |
| 0.6 | |
| 11 | |
| 7.6 | |
| 12.3 |
This classic G3B15AB-S-XA push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3B15AB-S-XA push switch has a gull wing termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 12.3 mm tall and 7.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

