| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 80 | |
| 62.5 | |
| 1000 | |
| 100 | |
| 3.5VDC | |
| 0.5VDC | |
| 440 | |
| 300 | |
| 12 | |
| 15 | |
| 5 | |
| 50000 | |
| 20000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 85 | |
| 12 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

