OmronG2RL-1A-E2-CV-HA DC12 | PCB Power RelayPower Relays

Power Relay 12VDC 23A SPST-NO(29mm 12.7mm 16.7mm) THT

The new 1FormA (SPST-NO) relay is a footprint compatible extension of the existing G2RL lineup, with a higher switching current of 23A at an ambient operating temperature of 105°C maximum. The product additionally meets application needs with its low profile (H=16.7 mm), long life and low coil power consumption.

This product is a great alternative for use in a multitude of applications that previously relied on the discontinued G8P Relays for operation.



Features

  • High Switching Capacity
    • 23A @ 250VAC Resistive Switching Capacity
    • 44% increase over the high-capacity G2RL's 16A rating
  • High Ambient Operating Temperature
    • Class F Coil, standard
    • Widely used for home appliance and industrial up to 105°C
    • Also conforms to IEC/EN60335-1
  • Long Electrical Service Life:
    • 100K operations minimum at the rated resistive load, 105°C (1 sec. ON / 9 sec. OFF)
  • Sealability
    • Flux tight, with vented cover, allows for better heat dissipation


Applications

  • Cooking HA (Cooking Top/MWO)
  • White Goods (Fridge/Washing Machine)
  • Industrial Inverter
  • UPS, Power Supply
  • Resistive Loads switching (Heater)
  • Inductive Loads switching (Motor/Compressor)
  • Inrush protection


Specifications

  • Enclosure: Flux Protection
  • Contact Form: SPST(1a)
  • Power Consumption: 400mW
  • Rated Load (Resistive Load): AC250V 23A
  • Dielectric strength (coil・contacts): 5,000VAC, 50/60Hz for 1 min
  • Dielectric strength (same polarity): 1,000VAC, 50/60Hz for 1 min
  • E-life: 100K ops. 250VAC, 23A @105°C
  • Ambient Temperature: -55°C to 105°C


56 parts: Ships in 4 days

    Total$4.35Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 56 parts
      • Price: $4.35

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.