OmronG2RL-1A-E-CV DC24Power Relays
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 16.7 | |
| 1.44K | |
| 16.8VDC | |
| 2.4VDC | |
| 440 | |
| 300 | |
| 16 | |
| 15 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| 12 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

