| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 43.6 | |
| 275 | |
| 1000(Min) | |
| 30 | |
| 8.4VDC | |
| 1.8VDC | |
| 380 | |
| 125 | |
| 16 | |
| 15 | |
| 5 | |
| 100000 | |
| 20000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 70 | |
| DIP | |
| 17 | |
| 29 | |
| 13 | |
| 25.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

