GeneSiC SemiconductorG2R1000MT33JMOSFETs
Trans MOSFET N-CH SiC 3.3KV 4A 8-Pin(7+Tab) TO-263
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 3300 | |
| 20 | |
| -55 to 175 | |
| 4 | |
| 1200@20V | |
| 21@20V | |
| 238@1000V | |
| 74000 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.43 |
| Package Width | 9.08 |
| Package Length | 10.18 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

