| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 24 | |
| 37.5 | |
| 260 | |
| 19.2VAC | |
| 7.2VAC | |
| 380 | |
| 125 | |
| 5 | |
| 15 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 70 | |
| DIP | |
| 17 | |
| 29 | |
| 13 | |
| 25.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

