| Compliant | |
| EAR99 | |
| LTB | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 48 | |
| 11.5 | |
| 4.17K | |
| 1000 | |
| 30 | |
| 33.6VDC | |
| 7.2VDC | |
| 380 | |
| 125 | |
| 16 | |
| 15 | |
| 5 | |
| 100000 | |
| 20000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 70 | |
| DIP | |
| 17 | |
| 29 | |
| 13 | |
| 25.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

