| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.49.00.75 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage (V) | 110 |
| Coil Current (mA) | 9.5 |
| Coil Resistance (Ohm) | 5.566K |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage (V) | 440 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 10 |
| Operate Time (ms) | 15 |
| Release Time (ms) | 10 |
| LED Indicator | Yes |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 20 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 35.5 |