50-75% Off

NKK SwitchesG28KP-YCSwitch Rocker

Switch Rocker (ON) OFF (ON) DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

This G28KP-YC rocker switch from NKK Switches will turn your project on and off when pressed. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The G28KP-YC rocker switch panel has a PC pin termination style. This product is 13.4 mm long, 14 mm tall and 6.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

15 parts: Ships tomorrow

    Total$90.51Price for 15

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $6.034

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.