Innolux CorporationG185BGE-L01TFT Modules
18.5in TFT 1366x768Pixels LVDS 300cd/m2 LED Backlight 0°C to 60°C 30-Pin Box
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive | |
| 18.5 | |
| 1366x768 | |
| 1000:1 | |
| 300 | |
| LED | |
| 16,700,000 | |
| 170/160 | |
| No | |
| 409.8x230.4 | |
| 254.1x254.6x255.1 | |
| 5 | |
| LVDS | |
| 18.2 | |
| 0 | |
| 60 | |
| Box | |
| Mounting | Panel |
| Package Height | 254.6 mm |
| Package Width | 16.1 mm |
| Package Length | 430.37 mm |
| PCB changed | 30 |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
