NKK SwitchesG13JHCFSwitch Toggle
Switch Toggle ON OFF ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant | |
| EAR99 | |
| Active | |
| G13JHCF | |
| Automotive | No |
| PPAP | No |
| Lighted Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 10000 | |
| 100000 | |
| Clear | |
| 3.8 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Body/Terminals/N/A | |
| Total/Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -25 | |
| 55 | |
| Ultra-Miniature | |
| 7.8 | |
| 1.6 | |
| 8.62 | |
| 4.9 | |
| 7.8 | |
| 14.22 | |
| 4.9 |
This compact G13JHCF toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -25 °C and a maximum of 55 °C. The G13JHCF toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.8 mm long, 4.9 mm tall and 14.22 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

