NKK SwitchesG12JHCFSwitch Toggle
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lighted Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 10000 | |
| 100000 | |
| Clear | |
| 3.8 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Body/Terminals/N/A | |
| Total/Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -25 | |
| 55 | |
| Ultra-Miniature | |
| 7.8 | |
| 1.6 | |
| 8.62 | |
| 4.9 | |
| 7.8 | |
| 14.22 | |
| 4.9 |
Use this G12JHCF toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -25 °C to 55 °C. The G12JHCF toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.8 mm long, 4.9 mm tall and 14.22 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

