NKK SwitchesG12APSwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 100000 | |
| 100000 | |
| 3.8 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 2.6 | |
| 2.54 | |
| Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Body/Terminals/N/A/N/A | |
| Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 85 | |
| Ultra-Miniature | |
| 7 | |
| 1.6 | |
| 4.5 | |
| 5.4 | |
| 0.25 | |
| 7 | |
| 4.5 | |
| 10.8 |
This process sealed G12AP toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -25 °C to 85 °C. The G12AP toggle switch has a PC pin termination style. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

