| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 15.2K |
| Tolerance | 0.5% |
| Power Rating (W) | 4 |
| Technology | Wirewound |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 250 |
| Temperature Coefficient (ppm/°C) | ±20 |
| Temperature Range @ Derated Power (°C) | 25 to 250 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Silicone |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 4.78 |
| Product Length (mm) | 15.8 |
| Product Weight (g) | 0.8 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Mounting | Through Hole |