50-75% Off
C&KG002GSwitch Accessories
Switch Access Rectangular Cap Push Button Switch Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular Cap | |
| Push Button Switch | |
| Gray | |
| -10 | |
| 60 | |
| Bulk | |
| 5 | |
| 9 | |
| 9.91 |
Thanks to the rectangular button G002G switch accessory from C&K Components, your system will be able to better integrate with external switches. This part has an operating temperature range of -10 °C to 60 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

