Compliant | |
EAR99 | |
Obsolete | |
9025.80.10.00 | |
Automotive | No |
PPAP | No |
IC | |
-20 | |
85 | |
Diameter | 5.34 |
Mounting | Through Hole |
Package Height | 2.7 |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-18 |
4 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.