TE ConnectivityG-NIMO-003Temperature and Humidity Sensors
Temperature Sensor Digital Serial (I2C) 8-Pin TDFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| G-NIMO-003 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±1°C | |
| Serial (I2C) | |
| Digital | |
| 1.5 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 18(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
