TE ConnectivityG-NICO-018Temperature and Humidity Sensors
Temp Sensor Digital Serial (4-Wire, SPI, I2C) 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 24 | |
| ±0.1°C | |
| Serial (4-Wire, SPI, I2C) | |
| Digital | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| 12.5 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
