TE ConnectivityG-NICO-001Thermistors
Thermistor RTD 3-Pin Surface Mount Solder Pad >= -3.5 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| RTD | |
| 3 | |
| >= -3.5 | |
| 6178ppm/K | |
| 0.5 | |
| < 5 | |
| ±0.4% | |
| -55 | |
| 165 | |
| Contract Temperature Sensing | |
| Nickel | |
| Tape and Reel | |
| 3 | |
| 2.42 | |
| 1 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

