TE ConnectivityG-MRCO-017Magnetoresistive Sensors
Magnetoresistive Sensor2 Axis 2.3KA/m Magnetic Field 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 1 | |
| 2 | |
| 2.3KA/m | |
| 11.5(Typ) | |
| 3(mV/V)/(kA/m)(Typ) | |
| 30 | |
| 5 | |
| -45 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

