Diodes IncorporatedFZT792ATAGP BJT

Trans GP BJT PNP 70V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R

Design various electronic circuits with this versatile PNP FZT792ATA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 70 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 22,000 parts

Regional Inventory: 4,000

    Total$0.45Price for 1

    4,000 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.4484
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      40 weeks
      • In Stock: 18,000 parts
      • Price: $0.3186

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.