Diodes IncorporatedFZT789ATA-83GP BJT
Trans GP BJT PNP 25V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 30 | |
| 25 | |
| 7 | |
| 1@10mA@1A | |
| 0.25@10mA@1A|0.45@20mA@2A|0.5@100mA@3A | |
| 3 | |
| 300@10mA@2V|250@1A@2V|200@2A@2V|100@6A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

