Diodes IncorporatedFZT751TA-83GP BJT
Trans GP BJT PNP 60V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 80 | |
| 60 | |
| 7 | |
| 1.25@100mA@1A | |
| 0.3@100mA@1A|0.6@300mA@3A | |
| 3 | |
| 70@50mA@2V|100@500mA@2V|80@1A@2V|40@2A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

