Infineon Technologies AGFZ600R17KE3HOSA1IGBT Modules
Trans IGBT Module N-CH 1700V 840A 3150W 4-Pin 62MM-2 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Field Stop|Trench | |
| N | |
| Single Dual Emitter | |
| 2 | |
| 1700 | |
| 3150 | |
| ±20 | |
| 840 | |
| 0.4 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Screw |
| Package Height | 36.5 mm |
| Package Width | 61.4 mm |
| Package Length | 106.4 mm |
| PCB changed | 4 |
| Supplier Package | 62MM-2 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

