| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Dual |
| Typical Collector-Emitter Saturation Voltage (V) | 1.9 |
| Maximum Collector-Emitter Voltage (V) | 1700 |
| Maximum Power Dissipation (mW) | 10500 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 1600 |
| Maximum Gate Emitter Leakage Current (uA) | 0.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 38 |
| Package Width | 130 |
| Package Length | 140 |
| PCB changed | 7 |
| Supplier Package | IHMB130-1 |
| Pin Count | 7 |