TaoglasFXUB85.54.0150CAntennas
The Taoglas Pylon FXUB85 is an ultra-wideband 5G flexible PCB antenna designed for the next generation of connectivity.
Wideband 5G flexible PCB antenna 600MHz – 8GHz
The Taoglas Pylon FXUB85 is an ultra-wideband 5G flexible PCB antenna designed for the next generation of connectivity. The Pylon FXUB85 provides best-in-class performance for all 5G sub 6 GHz (FR1) and Wi-Fi 6 applications. Covering the entire spectrum from 600 MHz – 8 GHz, the Pylon allows for coverage in the 3.5 GHz CBRS bands, the 1400 MHz 5G NR bands 74,75,76, and the 3.6-4.6 GHz Japan 5G NR bands 77,78,79. It maintains excellent performance in all the traditional 4G LTE bands, including 4G LTE band 71 and allows for fallback to 3G/2G bands when necessary.
The Pylon FXUB85 PCB has been expertly designed by Taoglas, to be the smallest size possible. At just 163 x 21 x 0.3mm, it can be neatly placed in the next generation of connectivity devices. As devices become more compact, the Pylon alleviates size constraint issues. The antenna performs well at a reasonable distance, typically 20mm, from a ground and has demonstrated ease of integration into complex end user equipment.
The Pylon FXUB85 antenna has a typical efficiency of more than 70% across both low and high frequency bands. The Pylon is designed to be mounted directly onto a plastic or glass enclosures. It is an ideal choice for any device maker that desires ease of integration and needs to keep manufacturing costs down over the lifetime of a product without compromising performance.
Applications
– IoT and Connected Devices
– UAVs and Autonomous Vehicles
– Precision Tracking
– Industrial Robotics and Factory Automation
– Field and Body Sensors and Wearables
Features and Benefits
Ultra-wide bandwidth, covering all 5G/4G/3G applications
600 MHz – 8 GHz Operating Frequency
Covers Full Wi-Fi Spectrum Including Wi-Fi 6
Small form factor
High efficiency
Excellent radiation pattern quality
Cable: 150mm of 1.37mm coaxial cable
Connector: I-PEX MHF®I (U.FL Compatible)
RoHS and Reach Compliant
Related Parts
FXUB66.01.0150C by Taoglas | Antennas | Arrow.com
FXUB66.07.0150C by Taoglas | Antennas | Arrow.com
FXUB63.07.0150C by Taoglas | Antennas | Arrow.com
FXUB63.54.0150C by Taoglas | Unclassified | Arrow.com
FXUB71.A.07.C.001 by Taoglas | Antennas | Arrow.com
FXUB64.18.0150A by Taoglas | Antennas | Arrow.com
FXP830.07.0100C by Taoglas | Antennas | Arrow.com
FXP830.24.0100B by Taoglas | Antennas | Arrow.com
FXP830.09.0100C by Taoglas | Antennas | Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Package Height | 0.3 |
| Package Width | 21 |
| Package Length | 163 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

