NXP SemiconductorsFXTH8705116T1Specialized Sensors
Pressure Sensor, Accelerometer and Temperature Sensor Digital Output 3V 24-Pin QFN EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Pressure Sensor, Accelerometer and Temperature Sensor | |
| -40 | |
| 125 | |
| -50 | |
| 3.6 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.25(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

