AmphenolFXPT10200Connector Terminal Blocks
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 105 | |
| 57.65 | |
| 29.05 | |
| 17.52 | |
| Black | |
| Cable Mount |
Need to ensure strong connections between circuits? This FXPT10200 PCB terminal block from Amphenol will do just that! This F connector's 10 contacts that are made out of copper alloy. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. FXPT10200 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. This product is 57.65 mm long, 17.52 mm tall and 29.05 mm deep. Its wire is 12-26 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

