TaoglasFXP840.07.0055BAntennas

Freedom FXP840 2.4/5.8GHz Flex Micro PCB Antenna, 55mm Ø0.81, I-PEX MHF® I (U.FL)

The patent-pending FXP840 is a super small monopole ultra-low profile antenna for 2.4/4.9-6 GHz. This antenna is designed for DSRC, V2V, WiFi, Bluetooth, ZigBee and other applications in these bands. The FXP840 has a peak gain of 2.5dBi at 2.4GHz and efficiencies of 40%, and 2.5dBi gain and 53% efficiency at 5.8GHz.

This Taoglas patent-pending antenna is unique in the market because it is made from a poly flexible material, has a tiny form factor (14mm x 5.0mm x 0.1mm) and has double-sided 3M tape for easy “peel and stick” mounting.

The cable routes conveniently directly out of the bottom of the antenna, reducing the volume the antenna takes up in the device to an absolute minimum compared to other designs. The FXP840 is the ideal all-round antenna solution for fitting into narrow spaces and still maintaining high performance, for example on the inside top or adjacent side applied directly to the plastic housing of LCD monitors, tablets, smartphones.

Features

 ♦ 2.4/4.9-6.0GHz Micro Flex PCB Antenna
 ♦ 2.4GHz 2.0dBi/40% Efficiency
 ♦ 4.9-6.0GHz 2.5dBi/53% Efficiency
 ♦ 55mm 0.81OD cable I-PEX MHF® I (U.FL comp)
 ♦ Ultra Low Profile
 ♦ Dimension: 14mm  x 5mm x 0.1 mm

 

Import TariffMay apply to this part

Total In Stock: 7,863 parts

Regional Inventory: 2,963

    Total$6.46Price for 1

    2,963 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,963 parts
      • Price: $6.4571
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Vietnam
      • In Stock: 4,900 parts
      • Price: $5.634

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.